Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMC-QAB2-TAC0E
Order Code1332562
Technical Datasheet
Product Range-
LED ColourAmber
Wavelength Typ593.5nm
Viewing Angle120°
Luminous Flux @ Test6.6lm
Forward Current If Max300mA
Forward Current @ Test150mA
Forward Voltage @ Test2.64V
Luminous Intensity @ Test6.5cd
Power Dissipation Pd470mW
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
593.5nm
Luminous Flux @ Test
6.6lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
6.5cd
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Colour
Amber
Viewing Angle
120°
Forward Current If Max
300mA
Forward Voltage @ Test
2.64V
Power Dissipation Pd
470mW
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004