Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-40E1350-B-03
Order Code2285425
Product RangeES Rectangular Array Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-40E1350-B-03
Order Code2285425
Product RangeES Rectangular Array Series
Technical Datasheet
Product RangeES Rectangular Array Series
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating14.7W
Viewing Angle120°
Luminous Flux @ Test1350lm
Forward Current @ Test500mA
Forward Voltage VF Typ29.3V
Nominal CCT (K)4000 K
COB Length25.8mm
COB Width22.8mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test117lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height3mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
ES Rectangular Array Series
Colour Rendering Index Max
80
Viewing Angle
120°
Forward Current @ Test
500mA
Nominal CCT (K)
4000 K
COB Width
22.8mm
Lumens / Watt @ Current Test
117lm/W
Lens Type
-
Height
3mm
COB Colour
Neutral White
Power Rating
14.7W
Luminous Flux @ Test
1350lm
Forward Voltage VF Typ
29.3V
COB Length
25.8mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
-
Lens Shape
Dome
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005557