Print Page
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXZ1-4070
Order Code2336370
Product RangeLUXEON Z
Technical Datasheet
Product RangeLUXEON Z
LED ColourWhite
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test148lm
Forward Current If Max700mA
Forward Current @ Test500mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Product Overview
The LXZ1-4070 is a 1.3x1.7mm High Power LED that enables never before seen colour consistency, luminance, flux density and design flexibility for lighting solutions. The LUXEON Z series is undomed, a feature that provides un-matched optical flexibility for precise beam angle control. Tested and binned at application conditions 85°C and available in 3- and 5-step MacAdam ellipse colour bins. LUXEON Z emitters are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficacy and lower costs.
- 1.3 x 1.7mm micro footprint enables a high degree of design flexibility
- 1A Maximum drive current allows for more flux per LED
- 3- and 5-step MacAdam ellipse colour binning for superior quality of light
Applications
LED Lighting
Technical Specifications
Product Range
LUXEON Z
Wavelength Typ
-
Luminous Flux @ Test
148lm
Forward Current @ Test
500mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
White
Viewing Angle
120°
Forward Current If Max
700mA
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006