Print Page
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PR01-0425
Order Code2062928
Product RangeLUXEON
Technical Datasheet
Product RangeLUXEON
LED ColourRoyal Blue
Wavelength Typ447.5nm
Viewing Angle-
Luminous Flux @ Test-
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test3.05V
Luminous Intensity @ Test-
Power Dissipation Pd425mW
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Alternatives for LXML-PR01-0425
1 Product Found
Product Overview
The LXML-PR01-0425 is a royal blue High Brightness LED offers high performance coloured light output, reliability and lumen maintenance. The long life LUXEON series LED reduces the total cost of luminaire ownership. Optic design maximizes light output allowing to use fewer LEDs. Minimized thermal management reduces design complexity for optimized solutions. A single product footprint for all LUXEON Rebel emitters simplifies engineering and speeds time to market.
- High efficacy emitters require less electricity than conventional solutions
- Endless colour mixing possibilities
- Create vivid saturated colours without filters
Applications
LED Lighting
Technical Specifications
Product Range
LUXEON
Wavelength Typ
447.5nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Colour
Royal Blue
Viewing Angle
-
Forward Current If Max
700mA
Forward Voltage @ Test
3.05V
Power Dissipation Pd
425mW
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094