Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-40A0-A-23
Order Code3498878
Product RangeVesta Gen 2 18mm Array BXRV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20+ | £6.970 |
Price for:Each
Minimum: 20
Multiple: 20
£139.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-40A0-A-23
Order Code3498878
Product RangeVesta Gen 2 18mm Array BXRV
Technical Datasheet
COB ColourWhite
Colour Rendering Index Max90
Power Rating31.7W
Luminous Flux @ Test4026lm
Forward Current @ Test900mA
Viewing Angle130°
Forward Voltage VF Typ35.3V
Nominal CCT (K)6500 K
COB Length24mm
COB Width24mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test127lm/W
Light Emitting Surface18mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 18mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
COB Colour
White
Power Rating
31.7W
Forward Current @ Test
900mA
Forward Voltage VF Typ
35.3V
COB Length
24mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
18mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 18mm Array BXRV
Colour Rendering Index Max
90
Luminous Flux @ Test
4026lm
Viewing Angle
130°
Nominal CCT (K)
6500 K
COB Width
24mm
Lumens / Watt @ Current Test
127lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002