Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B430G
Order Code2839902
Product RangeXLamp EasyWhite CXA1304
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.210 |
10+ | £1.150 |
25+ | £1.130 |
50+ | £1.110 |
100+ | £1.030 |
500+ | £0.873 |
Price for:Each
Minimum: 1
Multiple: 1
£1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B430G
Order Code2839902
Product RangeXLamp EasyWhite CXA1304
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating10W
Luminous Flux @ Test410lm
Forward Current @ Test100mA
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3000K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test113.8lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1304
SVHCTo Be Advised
Technical Specifications
COB Colour
Warm White
Power Rating
10W
Forward Current @ Test
100mA
Forward Voltage VF Typ
36V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1304
Colour Rendering Index Max
80
Luminous Flux @ Test
410lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
13.35mm
Lumens / Watt @ Current Test
113.8lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability