Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 047202222.FAR is a 6x6P-flex Coupler with stainless steel hubs and provides outstanding resistance to acids, alkalis, solvents, oils, greases and ozone.
Technical Specifications
Rotational Speed Max
-
Torque
-
Coupling Material
Steel
Bore Size
6mm
Coupling Body Size
5802
Overall Length
44.5mm
External Diameter
47.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85030091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093