Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £4,075.000 |
Price for:Each
Minimum: 1
Multiple: 1
£4,075.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCT-902HP-5K
Order Code3360912
Product RangeCT
Technical Datasheet
Operating Pressure Max5000psi
Operating Voltage120V
Current Rating6.5A
Flow Rate Max-
Gas Type-
Power Rating-
Size7 x 6 x 14 Inch
Fluid TypeAero Shell #4
Rotational Speed Max-
Product RangeCT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Pressure Max
5000psi
Current Rating
6.5A
Gas Type
-
Size
7 x 6 x 14 Inch
Rotational Speed Max
-
SVHC
No SVHC (21-Jan-2025)
Operating Voltage
120V
Flow Rate Max
-
Power Rating
-
Fluid Type
Aero Shell #4
Product Range
CT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.42004