Print Page
77 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £4.040 |
5+ | £2.870 |
10+ | £2.730 |
20+ | £2.480 |
50+ | £2.370 |
Price for:Each
Minimum: 1
Multiple: 1
£4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No322-980
Order Code531716
Product RangeHP Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric42mm
External Width - Metric85mm
External Depth - Metric85mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product RangeHP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A hard plastic IP54 rated terminal box with heat resistance up to 100°C. the enclosure has entry seals that may be cut to size from 3.5 to 20.5mm diameter.
- Manufactured from halogen-free, flame-resistant polypropylene
- Snap-on lid
- Cable entries: 7x M20 and 1x M16 non-threaded
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
42mm
External Depth - Metric
85mm
Body Colour
Grey
External Height - Imperial
1.65"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polypropylene (PP)
External Width - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
HP Series
Technical Docs (1)
Alternatives for 322-980
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058