Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-325X4B
Order Code2138242
Product RangeDTM Series
Technical Datasheet
446 In Stock
400 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £10.690 |
10+ | £10.110 |
25+ | £9.520 |
100+ | £8.940 |
250+ | £8.250 |
500+ | £8.180 |
Price for:Each
Minimum: 1
Multiple: 1
£10.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-325X4B
Order Code2138242
Product RangeDTM Series
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric36mm
External Width - Metric118.8mm
External Depth - Metric133.1mm
IP RatingIP68
Body ColourBlack
NEMA Rating-
External Height - Imperial1.4"
External Width - Imperial4.7"
External Depth - Imperial5.24"
Product RangeDTM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEC-325X4B is a compact circuit board enclosure that accept snap-in headers. The enclosure features a through hole mounting flange on each side. Designed with space to accommodate one or more DT or DTM series interfaces, the headers feature 90° pins.
- Automotive connector enclosure
- Black thermoplastic housing
- Without vent hole
- 82.55mm X 101.6mm board size
- UL flammability rating : UL 94V-0
- Degree of protection : IP68, IP6K9K
- Operating temperature range : -55 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
36mm
External Depth - Metric
133.1mm
Body Colour
Black
External Height - Imperial
1.4"
External Depth - Imperial
5.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
118.8mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
DTM Series
Technical Docs (3)
Alternatives for EEC-325X4B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1407
Product traceability