Print Page





Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoFEC 147 513
Order Code147513
Product Range10 000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoFEC 147 513
Order Code147513
Product Range10 000
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialNylon
External Height - Metric70mm
External Width - Metric62mm
External Depth - Metric28mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial2.44"
External Depth - Imperial1.1"
Product Range10 000
SVHCNo SVHC (17-Dec-2014)
Alternatives for FEC 147 513
1 Product Found
Product Overview
The FEC 147 513 is a grey DIN-rail Enclosure Set made of nylon (polyamide).
Applications
Industrial
Contents
Body: 1x 1SNA114533R0000 End Covers: 2x 1SNA113095R0400
Notes
Please note that this item is sold as a set of 3 pieces (1x 1SNA114533R0000 (Body) and 2x 1SNA113095R0400 (End covers))
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
70mm
External Depth - Metric
28mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
1.1"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Nylon
External Width - Metric
62mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
10 000
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036