Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £47.620 |
5+ | £44.650 |
10+ | £37.880 |
20+ | £37.120 |
Price for:Each
Minimum: 1
Multiple: 1
£47.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0027
Order Code2779729
Product RangeGWconnect
Also Known As8000.6264.0, GTIN UPC EAN: 887191869025
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric74mm
External Width - Metric155mm
External Depth - Metric178mm
IP RatingIP66, IP69
Body ColourGrey
NEMA Rating-
External Height - Imperial2.91"
External Width - Imperial6.1"
External Depth - Imperial7.01"
Product RangeGWconnect
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
- Die-cast aluminium enclosure with external mounting flanges
- 189mm x 167mm x 80mm size
- IP66, IP69 rated
Technical Specifications
Enclosure Type
Small
External Height - Metric
74mm
External Depth - Metric
178mm
Body Colour
Grey
External Height - Imperial
2.91"
External Depth - Imperial
7.01"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
155mm
IP Rating
IP66, IP69
NEMA Rating
-
External Width - Imperial
6.1"
Product Range
GWconnect
Configurable
No
Technical Docs (2)
Alternatives for 93604-0027
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8195