Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLTB004A
Order Code3262623
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameEFR32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberEFR32MG12
Kit ContentsThunderboard Sense 2 Board EFR32MG12
Product Range-
Product Overview
Thunderboard sense 2 sensor to cloud advanced IoT kit. Thunderboard Sense 2 is a compact, feature-packed development platform. It provides the fastest path to develop and prototype IoT products such as battery-powered wireless sensor nodes. The development platform combines a broad range of sensors with the powerful multi-protocol EFR32 radio and a mobile app offering Bluetooth communication and cloud connectivity. Thunderboard Sense 2 also has an on-board J-Link debugger and is fully supported in Simplicity Studio.
- 2.4GHz radio configuration with on-board antenna
- Segger J-link integrated debugger
- USB CDC virtual serial port
- 8Mbit SPI ultra-low power NOR flash for local storage
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFR32
Core Sub-Architecture
Cortex-M4
Kit Contents
Thunderboard Sense 2 Board EFR32MG12
SVHC
No SVHC (16-Jul-2019)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
EFR32MG12
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035