Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £466.630 |
Product Information
Product Overview
471-036 is an Eclypse Z7: Zynq-7000 SoC development board for modular instrumentation with 2-channel oscilloscope bundle (Adding one Zmod Scope 1410-105 and one Zmod AWG 1411 100MSPS, 14bit converters). The Eclypse Z7 is specifically designed to enable the rapid prototyping and development of embedded measurement systems. Featuring high-speed Zmod ports for modular expansion and a Xilinx Zynq®-7020 SoC, the Eclypse Z7 is fast and flexible, reducing the time it takes for engineers and researchers to develop innovative and powerful new high-speed instrumentation, control, and measurement systems for edge-computing, medical, and communications applications. The Eclypse Z7 features a Zynq 7020 FPGA SoC from Xilinx and two high-speed connectors using Opal Kelly’s new SYZYGY standard, which pairs with Digilent’s new Zmod family to allow for high-performance I/O. Plug in your application-specific Zmods and get up and running in hours or days, instead of weeks or months.
- XC7Z020-1CLG484C 667MHz dual-core Cortex-A9 processor
- DDR3L memory controller with 8 DMA channels and 4 high performance AXI3 server ports
- High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
- Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C
- Programmable from JTAG, quad-SPI flash, microSD card, programmable logic equivalent to Artix-7 FPGA
- 1 GiB DDR3L with 32-bit bus at 1066MT/s, microSD card slot and Powered from external 12V 5A supply
- Platform MCU for configuration of adjustable power supplies and temperature management
- Gigabit Ethernet PHY, USB-JTAG programming circuitry, USB-UART bridge
- 2 ports following SYZYGY std interface specification, dedicated differential clocks for i/p and o/p
- Compatible with a variety of SYZYGY pods, allowing for a wide variety of applications
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
Eclypse Z7 Dev Board, FPGA Fan, USB Cables, 12V/5A Power Supply, Adding one Zmod ADC & one Zmod DAC
No SVHC (21-Jan-2025)
32bit
ARM, FPGA
XC7Z020-1CLG484C, ADC1410, DAC1411
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate