Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £251.880 |
Product Information
Product Overview
SLWSTK6050B is a Z-Wave 700 Wireless Starter Kit includes the Z-Wave software stack, sample code, integrated debug adapter and support for Z-Wave Long Range. A single world-wide development kit for both end devices and gateways with multiple radio boards enable developers to create a mesh network and evaluate the Z-Wave 700 module. With the supporting Simplicity Studio suite of tools, developers can accelerate their wireless application development; mesh networking debug and Z-Wave protocol sniffer tools for analysis; and visual energy profiling and optimization. The Z-Wave 700 SDK is downloaded through Simplicity Studio. In Simplicity Studio, developers can access all documentation, developer guides and much more.
- Z-wave 700 SiP module radio boards to start your development
- Z-wave application framework and pre-certified common end device application code
- Expansion header allows easy expansion and direct integration with Z-Wave Application Framework
- Z-Wave UZB-7 stick to get started with your gateway development on a Linux machine
- Pre-built Z/IP and Z-Ware binaries allow for easy gateway development at your preferred API level
- Supports Z-wave long range
Contents
2 x BRD4001A wireless starter kit mainboard, 2 x BRD4207A - ZGM130S radio board, 2 x BRD8029A buttons and LEDs expansion board, 1 x SLUSB001A UZB-7 USB stick, 1 x UZB-S (ACC-UZB3-S) UZB-S USB stick network sniffer, 2 x ANT-SS900 - 868-915MHz compressed whip antenna, 2 x ENRM002 - 1m USB A to USB mini B cable.
Technical Specifications
Silicon Laboratories
ZGM130S
Cortex-M4F
2x BRD4207A ZGM130S Radio Board, 2x BRD4001A Mainboard, 2x BRD8029A EXP Board, Antennas & USB Cable
To Be Advised
32bit
ARM
ZGM130S037HGN2
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate