Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £120.460 |
Price for:Each
Minimum: 1
Multiple: 1
£120.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT595-EVK
Order Code3758002
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberMIMXRT595
Kit ContentsEvaluation Kit MIMXRT595
Product Range-
Product Overview
MIMXRT595-EVK features NXP’s advanced implementation of the Arm® Cortex®-M33 core, combined with the highly optimized Cadence® Tensilica® Fusion F1 DSP processor core along with a 2D Vector GPU with LCD Interface and MIPI DSI PHY. MIMXRT595-EVK supports development for the MIMXRT595, MIMXRT555 and MIMXRT533 products, and its features make it ideal for portable HMI applications.
- Macronix octal SPI flash, AP memory PSRAM, SanDisk eMMC
- 10-pin and 20-pin SWD connectors supporting external debug/trace probes
- On-board debug probe, with VCOM and CMSIS-DAP or J-link firmware options
- Arduino expansion, PMOD expansion, Expansion connector for 8-channel microphone board
- I3C header, Flexcomm header, FlexIO display header, MIPI display connector
- Reset and user buttons for easy testing of software functionality
- High/full-speed USB port with micro-A/B connector for the host or device functionality
- SD Card slot (Optional)
- NXP FXOS8700CQ accelerometer
- Audio codec with stereo line in and line out/headphone jack, dual knowles DMICs, DMIC connector
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M33
Kit Contents
Evaluation Kit MIMXRT595
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT595
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015