Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £42.720 |
Product Information
Product Overview
SAM E51 Integrated Graphics and Touch Curiosity Evaluation Kit (EV14C17A) is a hardware platform for evaluating the SAME51J20A microcontroller. The evaluation kit integrates a complete touch screen, TFT graphics and touch surface into a single-chip solution supported by the MPLAB® X Integrated Development Environment (IDE). The evaluation kit provides easy access to the features of the SAME51J20A to integrate the device into a custom design. The Integrated Graphics and Touch Curiosity Evaluation kit includes an On-Board Debugger, therefore no external tools are necessary to program the SAME51J20A device.
- ATSAME51J20A microcontroller
- One user LED
- On-board debugger
- 8Mb QSPI interface
- On-board CAN-FD transceiver
- USB powered
- Adjustable target voltage(MIC5353 LDO regulator, 1.7-3.6V output voltage)
- 500 mA maximum output current (limited by ambient temperature and output voltage)
- 480 x 320 pixel TFT display with 16-bit colour
Technical Specifications
Microchip
SAM E51
Cortex-M4
Graphics and Touch Curiosity Evaluation Kit
No SVHC (25-Jun-2025)
32bit
ARM
SAME51J20A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate