Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-DRP1M1
Order Code3780428
Technical Datasheet
17 In Stock
7 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £21.990 |
Price for:Each
Minimum: 1
Multiple: 1
£21.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-DRP1M1
Order Code3780428
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTCPP03-M20
Silicon Family Name-
For Use WithSTMicroelectronics NUCLEO-G071RB
Kit ContentsExpansion board TCPP03-M20
Product Range-
Product Overview
X-NUCLEO-USBDRPM1 is an expansion board for the NUCLEO-G071RB development board or any STM32 Nucleo development board equipped with a USB Type-C peripheral. T. It provides a straightforward means for evaluating USB Type-C Power Delivery in Sink mode based on TCPP03-M20. The USB Type-C connector can supply the STM32 Nucleo development board thanks to a 3.3V LDO.
- 100W programmable power supply (PPS) support
- USB Type-C reversible connector
- 6 V overvoltage protection (OVP) on CC lines against short-to-VBUS when the connector is unplugged
- Up to 22 V adjustable overvoltage protection (OVP) on VBUS line against charger failure
- Surge protection and system-level ESD protection on VBUS
- Common-mode filter and ESD protection on USB 2.0 High Speed data-lines
- System-level ESD protection on CC lines as per IEC61000-4-2 level 4 (±8 kV contact discharge)
- Low power mode for battery operation allows zero current consumption when no cable is attached
- Integrated dead battery management for fully depleted battery devices
- Overtemperature protection (OTP)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion board TCPP03-M20
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
TCPP03-M20
For Use With
STMicroelectronics NUCLEO-G071RB
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02