Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT9735USB
Order Code3582250
Also Known AsGTIN UPC EAN: 5013969246599
Your Part Number
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9735USB
Order Code3582250
Also Known AsGTIN UPC EAN: 5013969246599
Technical Datasheet
Torch TypeSite Light
Light SourceCOB LED
Lumen Output700lm
Beam Effective Distance-
Power SourceUSB
Torch Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CK Rechargeable LED site light is high power COB LED has 2 lighting modes and 3 hours approximate charge time. The 360 degree adjustable head directs the light where you need it.
- High Power COB LED - 700 Lumens / 6500K
- 2 Lighting modes: High, Dimmed
- Battery life: High: 2.5hrs, Dimmed: 4hrs
- 3 hours approximate charge time
- 360° adjustable head directs the light where you need it
- Impact resistant, tested to IK05
- Water & dirt resistant, tested to IP65
- Including rechargeable 3.7V 2200mAh Li-Ion battery.
- USB-C compatible (CtoC) charging
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Torch Type
Site Light
Lumen Output
700lm
Power Source
USB
Product Range
-
Light Source
COB LED
Beam Effective Distance
-
Torch Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.287
UN Hazard Code:3481