Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoFL14
Order Code3127675
Product RangeCoast - LED Head Torches
Also Known AsGTIN UPC EAN: 0015286213013
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £13.910 |
Price for:Each
Minimum: 1
Multiple: 1
£13.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoFL14
Order Code3127675
Product RangeCoast - LED Head Torches
Also Known AsGTIN UPC EAN: 0015286213013
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output37lm
Beam Effective Distance22m
Power SourceAAA Batteries x 2
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeCoast - LED Head Torches
Product Overview
The FL14 LED head torch is lightweight and compact whilst being powerful with 2x white LEDs and 37 lumens output. In addition, the red LED is useful at night as an anti-glare tool.
- 3x LEDs (2x white, 1x red)
- 4x Modes: high/low/red/flashing red
- Front power switch
- Hinged, tilting head so that you can adjust the light’s direction
- Hard hat compatible design
- IPX4 Rated
- Supplied with 2x AAA batteries
- Runtime: 9 hours 30 minutes (in high mode)
- Weight: 124g
Technical Specifications
Torch Type
Head Light
Lumen Output
37lm
Power Source
AAA Batteries x 2
Product Range
Coast - LED Head Torches
Light Source
LED
Beam Effective Distance
22m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11