Print Page
Image is for illustrative purposes only. Please refer to product description.
967 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £22.540 |
Price for:Each
Minimum: 1
Multiple: 1
£22.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE000053
Order Code2921953
Technical Datasheet
Torch TypeHand Held
Light SourceCree LED
Lumen Output1400lm
Beam Effective Distance220m
Power SourceAA Batteries x 6
Torch Body MaterialAluminium
Product Range-
SVHCTo Be Advised
Product Overview
PE000053 is a high power LED aluminium flashlight with zoom.
- CREE XHP50 LED - 1400lumen
- Lumen: 100% - 1400lm / 40% - 450lm / 10% - 120lm
- Beam: 100% - 220m / 40% - 150m / 10% - 70m
- Runtime: 100% - 2.5H / 40% - 6H / 10% - 25H / flash- 4H / SOS - 100H
- 6x AA alkaline batteries included
- IP67 dust & water resistance
Technical Specifications
Torch Type
Hand Held
Lumen Output
1400lm
Power Source
AA Batteries x 6
Product Range
-
Light Source
Cree LED
Beam Effective Distance
220m
Torch Body Material
Aluminium
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359