Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £139.390 |
Product Information
Product Overview
TLE92464ED evaluation board (EVB) provides a quick pick and place solution for costumer’s lab evaluations. The EVB comes with the Solenoid Driver TLE92464ED and all required external components. The EVB is designed on an Arduino form factor which makes it controlled by all Arduino compatible microcontroller boards, e.g. Infineon XMC1100 boot kit, Infineon XMC4700 relax kit, Aurix ShieldBuddy or Arduino Uno. Suitable for variable force solenoids (e.g. automatic transmission solenoids), other constant current solenoids such as Idle air control, exhaust gas recirculation, vapour management valve and suspension control.
- Four independent low side ch with integrated MOSFETs (RDSon = 115mohm)
- <lt/>1% current control accuracy
- Programmable setpoint from 0mA to 1.5A and load current including dither 1.8A
- Current in parallel channel mode 2.7A and 15 bit current setpoint resolution
- Integrated dither generator with programmable amplitude, frequency and waveform
- Integrated sense resistor RSHUNT = 140mohm
- Excellent immunity to large load supply voltage changes
- Two independent current feedback paths
- Integrated system clock with clock watchdog
- AEC-Q100 Grade 0 qualified
Technical Specifications
Infineon
Power Management
Eval Board TLE92464ED
No SVHC (21-Jan-2025)
TLE92464ED
Multi-MOSFET Driver
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate