Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IME011V2
Order Code2726461
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £103.350 |
Price for:Each
Minimum: 1
Multiple: 1
£103.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IME011V2
Order Code2726461
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTHV748
Kit Application TypePower Management
Application Sub TypeUltrasound Pulser Generator
Kit ContentsEval Board STHV748
Product Range-
Product Overview
The STEVAL-IME011V2 from STMicroelectronics is an evaluation board based on the STHV748S high voltage pulser. The STEVAL-IME011V2 evaluation board is designed around the STHV748S 4-channel 5-level high voltage pulser, a state-of-the-art device designed for ultrasound imaging applications. This board would offer an easy way to evaluate the ultrasound pulser IC, graphical user interface. Once, configured the output waveforms these can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs.
- 4-channel outputs high voltage and low voltage BNC connectors
- Up to 4 memory locations to store own designed waveforms
- USB connector to download on the board own waveforms
- Dedicated connectors to supply high voltage and low voltage to the STHV748 output stage
- 4 key button to select quickly the preferred program
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board STHV748
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
STHV748
Application Sub Type
Ultrasound Pulser Generator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025