Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1477XEVKIT#
Order Code4034767
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £63.410 |
Price for:Each
Minimum: 1
Multiple: 1
£63.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1477XEVKIT#
Order Code4034767
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX1477X
Kit Application TypePower Management - Load Switch
Application Sub TypeQuad SPST Switch
Kit ContentsEvaluation Kit MAX1477X
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX1477X evaluation kit (EV kit) provides a proven design to evaluate the MAX14774, a quad single-pole/single-throw (SPST), or the MAX14779, a dual single-pole/double-throw (SPDT) Beyond-the-Rails analogue switch. The MAX1477XEVKIT# is fully assembled and tested and comes populated with the MAX14774ATP+.
- Supports evaluating both MAX14774 and MAX14779
- SMA connectors for analogue inputs and outputs
- Jumpers at EN-digital control inputs for easy channel configuration
- Test points for all digital and analogue signals
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Kit MAX1477X
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX1477X
Application Sub Type
Quad SPST Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001