Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £81.51 |
Price for:Each
Minimum: 1
Multiple: 1
£81.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoHVP-KE18F
Order Code2664425
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberKE1xF
Kit Application TypePower Management - Motor Control
Application Sub Type-
Kit ContentsEvaluation Board KE1xF512
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HVP-KE18F is a controller card. It is a development platform for the Kinetis KE1x family that in combination with HVP-MC3PH high voltage development platform provides readymade software and hardware development for high voltage motor control and power conversion applications. This card accommodates MKE18F512VLL16 target microcontroller. The MKE18F512VLL16 is a Kinetis E 32bit microcontroller with ARM Cortex-M4 core, 512KB Flash, 168MHz and dual CAN in QFP 100 package.
- SWD isolation up to 5KV
- Programmable OpenSDA v2 platform pre-loaded with the CMSIS-DAP interface
- Design optimized for low noise
- Onboard serial line isolation allowing safe debugging and safe user interface
- Serial communication isolator and 12MHz crystal
- Isolated target SWD connector
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board KE1xF512
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
KE1xF
Application Sub Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01