Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £309.720 |
Price for:Each
Minimum: 1
Multiple: 1
£309.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCGD12HBXMP
Order Code3212280
Technical Datasheet
Silicon ManufacturerWolfspeed
Silicon Core NumberCAB450M12XM3
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Kit ContentsEvaluation Board CAB450M12XM3
Product Range-
SVHCTo Be Advised
Product Overview
Form factor fitting, dual channel differential isolated gate driver tool optimized for the high performance XM3 SiC half bridge power modules. Each of the two gate drive channels is protected against overcurrent and reverse polarity. The on-board 2W isolated power supplies support 80KHz switching frequency. Typical applications include motor and traction drives, UPS, EV chargers, industrial automation & testing, power supplies.
- High frequency, ultra-fast switching operation
- DC bus voltage up to 1000V
- Primary OVLO and UVLO with hysteresis
- User configurable turn-on and turn-off gate resistors enabling switching loss optimization
- Supply voltage range from 10.2V to 13.2V
- Differential inputs for increased noise immunity
- Very low isolation capacitance (<lt/>5pF) and 100KV/μs common-mode transient immunity (CMTI)
- Fault and power indicator LEDs for instant visual feedback
Contents
Fully assembled gate driver PCB board, Reference design files.
Technical Specifications
Silicon Manufacturer
Wolfspeed
Kit Application Type
Power Management
Kit Contents
Evaluation Board CAB450M12XM3
SVHC
To Be Advised
Silicon Core Number
CAB450M12XM3
Application Sub Type
SiC MOSFET
Product Range
-
Technical Docs (1)
Alternatives for CGD12HBXMP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223
Product traceability