Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £62.670 |
Product Information
Product Overview
EVAL-ADUM4221EBZ is an evaluation board to evaluate the ADuM4221 isolated, half bridge gate driver with adjustable dead time, 4A output. It supports the ADuM4221 half bridge gate driver that employs Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. This board is populated with the ADuM4221 which has VIA and VIB inputs and dead time control. The EVAL-ADuM4221EBZ supplies jumpers and screw terminals to configure different drive conditions. The board operates with square waves and dc values on the VIA, VIB and DISABLE pins.
- Adjustable dead time
- Output voltage range to 35V
- Screw terminals for easy connectivity
- Pad placement for external series gate resistors
- Pad placement for capacitive load testing
- Supports TO-220 or TO-252 IGBTs or MOSFETs bootstrap option
- Jumper placement for easy half bridge setup
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADuM4221
No SVHC (25-Jun-2025)
ADuM4221
Half-Bridge Gate Driver
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate