Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALPSE1BF12SICTOBO1
Order Code3500939
Also Known AsSP001798382
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £275.620 |
Price for:Each
Minimum: 1
Multiple: 1
£275.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALPSE1BF12SICTOBO1
Order Code3500939
Also Known AsSP001798382
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberFF11MR12W1M1_B11, FF23MR12W1M1_B11
Kit Application TypePower Management
Application Sub TypeSiC MOSFET Module
Product Range-
Product Overview
Evaluation board for CoolSiC™ Easy1B half-bridge modules. This board has the purpose to enable the evaluation of the FF11MR12W1M1_B11 and FF23MR12W1M1_B11 CoolSiC™ MOSFET modules with EiceDRIVER™ 1200V isolated gate driver 1EDI60I12AF. The evaluation board allows the performance of double-pulse measurements as well as functional tests as DC/DC converter. Therefore the board is designed as bidirectional buck-boost converter. Target applications include charger, solar energy systems and UPS.
- Double pulse characterization
- Functional testing of the buck-boost operation using electrical loads at the input or output stage
- Maximum supply voltage of 900V
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board FF11MR12W1M1_B11/FF23MR12W1M1_B11
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
FF11MR12W1M1_B11, FF23MR12W1M1_B11
Application Sub Type
SiC MOSFET Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25