Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3890MX12MTOBO1
Order Code3794512
Also Known AsSP005575921, EVAL-1ED3890MX12M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £74.960 |
Price for:Each
Minimum: 1
Multiple: 1
£74.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3890MX12MTOBO1
Order Code3794512
Also Known AsSP005575921, EVAL-1ED3890MX12M
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1ED3890MX12M
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Board 1ED3890MX12M
Product Range-
Product Overview
EVAL-1ED3890MX12M is in half-bridge configuration with two gate driver ICs (1ED3890MX12M) to drive power switches such as IGBTs, MOSFETs and SiC MOSFETs. The switch type can be freely chosen. The board has a size of 85 x 85 x 15 mm without any power switch assembled. The board is best suited to leverage the highly configurable X3 Digital (1ED38xx) family with its reach feature-set. Configuration is performed via I2C bus. The evaluation board is recommended to be used with a companion microcontroller evaluation board EVAL-1ED38X0DCT to optimize the configuration process.
- I2C bus for parameter adjustment, state & fault feedback, ADC measurements and condition monitoring
- Adjustable clamp/clamp driver/ADC pin
- Two precise VCEsat detection circuit with fault output, adjustable leading edge blanking time
- Two-level turn-off (TLTO) with adjustable slopes, plateau time and plateau level
- Adjustable soft turn-off after desaturation detection
- Adjustable hardware UVLO with hysteresis for IGBTs and MOSFETs on both VCC2 and VEE2 rails
- ADC measurement of internal parameters: supply voltages and internal temperature
- 40 V absolute maximum output supply voltage
- ± 9A typical sourcing and sinking gate current capability
- High common-mode transient immunity CMTI = 200KV/µs
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1ED3890MX12M
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
1ED3890MX12M
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1