Product Overview
The SIM5218EVB is an evaluation system for SIM5218, a tri band/single band HSPA/WCDMA and quad band GSM/GPRS/EDGE module solution which supports up to 7.2Mbps downlink speed and 5.76Mbps uplink speed services. It has strong extension capability with rich interfaces including UART, USB2.0 high speed, Embedded SIM card, SD card, camera sensor, GPS, etc. With abundant application capability like embedded LUA script, TCP/UDP/FTP/FTPS/HTTP/HTTPS/SMTP/POP3 and MMS, it will add much value to customers application. It is ideal for a wide arrange of products including USB Modems, gateways, router, PDA, video phone, and much more.
- SIM5218 module interface
- USB interface
- UART interface for AT command transmitting, data exchanging
- RF control switch
- Serial port shutdown switch
- Camera interface
- IIC expand IO interface
- Audio and GPIO interface
- Power on/off of SIM5218
- Headset interface
Applications
Communications & Networking, Imaging, Video & Vision, RF Communications, Security, Sensing & Instrumentation, Wireless
Technical Specifications
SIMCom
GPRS / GSM
-
SIM5218
Board Only
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate