Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £51.640 |
Price for:Each
Minimum: 1
Multiple: 1
£51.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM-70-CDB
Order Code2835954
Silicon ManufacturerMicrochip
Silicon Core NumberBM70
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth
Kit ContentsCompact Demo Brd BM70, RN4870 Board, Free Demonstration Apps - SmartDiscover/SmartData/BLESensorApp
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BM-70-CDB is a compact demo board that provides rapid prototyping and developing for Bluetooth data applications for Bluetooth Low Energy. It can be powered via USB host or through the battery. The BM-70-CDB uses the BM70, a fully certified Bluetooth 5.0 Low Energy module. The BM-70-CDB provides a USB-UART converter allowing flexible interface to a host PC, a PC terminal utility and smartphone apps to drive both BLE serial data connections and custom BLE services.
- Fully-certified BLE5.0 module
- LED and push buttons for prototype user inputs
- MCP2200 USB to UART bridge for plug-and-play connectivity to host
- On-board DIP switch block to set operating modes
- Arduino® expansion connector
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Wireless Connectivity
Kit Contents
Compact Demo Brd BM70, RN4870 Board, Free Demonstration Apps - SmartDiscover/SmartData/BLESensorApp
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BM70
Application Sub Type
Bluetooth
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044