Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.610 |
Product Information
Product Overview
The BT-MSPAUDSINK is a Bluetooth and MSP430 audio sink Evaluation Module that enables Bluetooth audio (SBC encode/decode) with low power MSP430F5229. TI's Bluetooth + MSP430 audio sink reference design can be used by customers to create a variety of applications for low end, low power audio solutions. Some application possibilities are toys, low end Bluetooth speakers, audio streaming accessories. This reference design is a cost effective audio implementation and with full design files provided allows you to focus your efforts on application and end product development. Software supported on this reference design includes the TI Bluetooth stack.
- Design offloads audio processing from MCU to the Bluetooth device which enables low power audio
- Core of the solution is CC2564 which is best in class Bluetooth performance (+12dBm output power)
- Design also uses low power digital input speaker amplifier (TAS2505) & USB charge management device
Applications
Wireless, Audio
Technical Specifications
Bluetooth and Audio Sink Reference Design
CC2560
Bluetooth
-
Texas Instruments
Bluetooth Transceiver, Microcontroller
Dev Board CC2560
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate