Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | £18.760 |
Price for:Each
Minimum: 1
Multiple: 1
£18.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8-2479240-1
Order Code4723299
Silicon ManufacturerTE Connectivity
Silicon Core Number2479240-1
Kit Application TypeRF / IF
Application Sub Type3G / 4G / 5G / LTE / GNSS / Bluetooth Multiband Antenna
Product Range-
Product Overview
8-2479240-1 is a PCB antenna 2479240-1 with EVB assembly.
- Mount antenna end connector type: RP-SMA
- Antenna style:PCB
- Mounting location: internal/embedded
- Port configuration: single port
- VSWR (max):<lt/>7:1
- 50 ohm impedance, 2.4dB max gain and 698 - 2700MHz frequency category
- Peak gain is 0 <lt/> 3dBi
- 5G LTE communication protocol
Technical Specifications
Silicon Manufacturer
TE Connectivity
Kit Application Type
RF / IF
Kit Contents
Evaluation Board 2479240-1, SMA Female Connector, Resistor
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
2479240-1
Application Sub Type
3G / 4G / 5G / LTE / GNSS / Bluetooth Multiband Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability