Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £128.910 |
Price for:Each
Minimum: 1
Multiple: 1
£128.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPNEV5180BM
Order Code2663168
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberPN5180
Kit Application TypeRF / IF
Application Sub TypeNFC Reader
Kit ContentsEvaluation Board PN5180
Product Range-
Product Overview
The PNEV5180B is a PN5180 evaluation board. PN5180 is a high performance multi-protocol full NFC forum-compliant frontend IC. Offering high output power, dynamic power control, multiple power saving features, this advanced, multi protocol NFC frontend delivers efficient, robust and reliable operation, even in harsh conditions. Optimized for POS terminals, PN5180 ensures maximum interoperability for next generation of NFC enabled mobile phones. The high power NFC front end allows to achieve EMV compliance on RF level without additional external active components.
- Transmitter current up to 250mA
- DPC controls antenna current, RF power to deliver RF performance under detuned conditions
- Automatic EMD handling for faster design of payment terminals
- Onboard dynamic power control (DPC) for optimized RF performance, even under detuned conditions
- Low power card detection minimizes current consumption during polling
- Active load modulation supports smaller antenna with card emulation mode
Applications
Communications & Networking
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
RF / IF
Kit Contents
Evaluation Board PN5180
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
PN5180
Application Sub Type
NFC Reader
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091