Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £211.760 |
Product Information
Product Overview
The MAX2180AEVKIT# is a MAX2180A evaluation Kit. The MAX2180A evaluation kit (EV kit) simplifies evaluation of the MAX2180A AM/FM low-noise amplifier. The EV kit enables test of the device features and performance and requires no additional support circuitry or software. The signal input and output use SMA connectors to facilitate connection of RF test equipment. The EV kit is fully assembled with the device on board and incorporates input matching components for the U.S. FM broadcast band.
- Easy evaluation of the MAX2180A IC
- Single supply operation of +6V to +24V
- RF inputs and outputs matched to 50 ohm
- Proven PCB Layout
- Fully assembled and tested
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF / IF
MAX2180A
Eval Board MAX2180A
No SVHC (21-Jan-2025)
Analog Devices
Low Noise Amplifier (LNA)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate