Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £165.470 |
Product Information
Product Overview
AMB8626-M evaluation-kit evaluates AMB8626-M 868MHz wireless M-bus radio module. AMB8626-M is an all embedded low-cost wireless M-Bus radio module operating in 868MHz frequency band. Wireless M-Bus standard EN13757-4:2005 specifies the communication between water, gas, heat and electricity meters and concentrators. The standard comprises various operating modes (S, T and R) to meet the requirements of one-way and two-way data communication in stationary and mobile systems.
- Embedded Wireless M-Bus according to EN13757-4:2005 standard
- Optimized for battery use
- Supports AES128 data encryption
- Communication and configuration via UART/SPI Interface
Contents
One EV-board with the AMB8626-M radio module, One AMB8665-M USB RF stick, Two AMB1981 SMA antennas, Accessories.
Technical Specifications
RF / IF
AMB8626-M
Evaluation Board AMB8626-M, AMB8665 USB-RF-Stick , 2x AMB1981 SMA Antenna, Accessories
Lead (21-Jan-2025)
Amber Wireless
RF Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate