Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £38.930 |
Product Information
Product Overview
CYBT-213043-EVAL is an AIROC™ CYBT-213043-EVAL Bluetooth® & Bluetooth® LE module evaluation kit. It enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-213043-02 module. The AIROC™ CYBT-213043-02 Bluetooth® module is globally certified and has an integrated PCB trace antenna, rapidly reducing the time-to-market. The Infineon AIROC™ CYBT-213043-EVAL evaluation kit is supported in the AIROC™ Bluetooth® SDK v3.2 or later within ModusToolbox™ software and tools with many code examples for various use cases.
- Support various Bluetooth protocols: GAP, GATT, SMP, RFCOMM, SDP
- Eval board with integrated serial flash
- Input/output interfaces for communications and programming
- Various sensors - light sensor, thermistor and LEDs
- External headers for debugging and connectivity
- Interfaces to USB power or to a coin cell
- PCB antenna and PA/LNA
- 24MHz crystal oscillator
- Convenient user buttons
Contents
1 X Module Arduino evaluation board (CYBT-213043-EVAL) with on-board AIROC™ module (CYBT-213043-02), 1 X USB cable for USB – UART programming.
Technical Specifications
Infineon
Wireless Connectivity
Arduino Eval Board CYBT-213043-02, Bluetooth & Bluetooth LE Module, USB Cable, Convenient User Buttons
No SVHC (21-Jan-2025)
CYBT-213043-02
Bluetooth Low Energy
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate