Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSECO-1KW-MCTRL-GEVB
Order Code3367877
Application Sub TypeIntelligent Power Module
Silicon ManufacturerOn Semiconductor
Kit Application TypeMotor Control
Silicon Core NumberNFAQ1060L36T
Kit ContentsEval Board NFAQ1060L36T
Product Range-
Product Overview
Compact intelligent power module based motor evaluation board with interleaved power factor correction. It is a complex solution which allows to control different types of motors (AC induction motor, PMSM, BLDC) by using various control algorithms implemented to microcontroller which can be connected via Arduino Due headers. The board was developed to support customers during their first steps designing application with IPM and PFC. The board is intended for functional testing under laboratory conditions and by trained specialists only.
- 850W complete motor control solution with AC mains supply 230Vrms ±15 %, EMI filter
- 2-channel interleaved power factor correction (PFC)
- Highly integrated power module NFAQ1060L36T containing an inverter power stage in a DIP−S3 package
- PFC stage using NCP1632 controller, FCPF125N65S3 NMOS power transistors and FFSPF1065A diodes
- DC/DC converter producing auxiliary power supply 15VDC non−isolated buck converter using NCP1063
- 3 phase current measurement using 3xNCS2003 operational amplifier
- Overcurrent protection using NCS2250 comparator
Technical Specifications
Application Sub Type
Intelligent Power Module
Kit Application Type
Motor Control
Kit Contents
Eval Board NFAQ1060L36T
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
NFAQ1060L36T
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15