Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £91.930 |
Product Information
Product Overview
EV5920-5048-V-00A is an evaluation board designed to demonstrate the capabilities of the MP5920 and the MP5048. The MP5920 is a hot-swap protection controller that protects circuitry from transients on its input. It works with an Intelli-Fuse, which can be turned on or off via the ON pin and feeds back the current, voltage, and temperature information to the MP5920. The MP5920 limits the Intelli-Fuse’s maximum load current by controlling the current limit reference voltage through CLPWM. The PMBus interface allows the MP5920 to read current, voltage, or temperature data and input power from a 12bit analogue-to-digital converter (ADC). The MP5920 is available in a TQFN-32 (4mmx4mm) package. The MP5048 is a monolithic, integrated controller and switch. It can operate as a standalone device or be controlled by a hot swap controller. Applications include hot-swap applications, PC cards, disk drives, servers, networking and laptops.
- Input voltage of 48V, output voltage of 48V
- 15A current limit per MP5048
- Integrated 7mohm power FET, built-in MOSFET driver
- Integrated current sense with sense output
- Separate current-sense output used to configure the overcurrent value
- Built-in soft start and insertion delay
- Fault signal output
- Parallel operation for higher current applications
- Integrated Intelli-Fuse temperature sense
- PMBus fast mode compliant
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MMP5920GRT0000, MP5048GU
No SVHC (19-Jan-2021)
MMP5920GRT0000, MP5048GU
Hot Swap Control, Protection and Monitoring
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate