Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £63.490 |
Price for:Each
Minimum: 1
Multiple: 1
£63.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00891
Order Code2893204
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMIC2253
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBoost Regulator
Kit ContentsEval Board MIC2253
Product Range-
Automotive Qualification Standard-
Product Overview
MIC2253 Evaluation-board developed to evaluate the capabilities of the MIC2253 high efficiency 3.5A switch current limit integrated switch, non-synchronous boost (step-up) regulator. The MIC2253 achieves over 90% efficiency while still switching at 1MHz over a broad load range.
- 2.5V to 10V input voltage range
- Fixed 1MHz switching frequency
- 1.245V feedback voltage
- Output voltage up to 30V (max)
- Externally programmable soft-start
- Less than 1% line regulation and less than 0.1μA shutdown current
- Over temperature protection
- Under-voltage lockout (UVLO)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MIC2253
Automotive Qualification Standard
-
Silicon Core Number
MIC2253
Application Sub Type
Boost Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001