Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £29.730 |
Price for:Each
Minimum: 1
Multiple: 1
£29.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17691AEVKIT#
Order Code3547791
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17691AATC+
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEval Kit MAX17691AATC+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX17691A evaluation kit
- Input range from 18V to 36V
- Isolated output of 5V/1.5A DC
- Compact design with high frequency (150kHz) switching
- 86% peak efficiency
- Resistor programmable input enable/UVLO protection
- Resistor programmable input overvoltage protection
- Internal loop compensation reduce external components
- 5mS internal soft-start time
- Temperature compensated output voltage over -40°C to +125°C operating temperature
- Provision to external clock synchronization and frequency dithering
- Complies with CISPR22(EN55022) Class B radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX17691AATC+
Automotive Qualification Standard
-
Silicon Core Number
MAX17691AATC+
Application Sub Type
Isolated Flyback Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001