Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £29.730 |
Price for:Each
Minimum: 1
Multiple: 1
£29.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17673AEVKIT#
Order Code3414893
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17673AATI+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Kit MAX17673AATI+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX17673A
- Three synchronous DC-DC buck converter outputs from a single HV input
- Wide 7V to 60V input range for HV buck converter
- Optional external supply input connections for LV buck converters
- Programmed 5V/1.5A output for HV buck converter & 3.3V/1A and 1.8V/1A output for LV buck converters
- 400KHz switching frequency for HV buck converter and 2MHz for LV buck converters
- Enable/UVLO input, resistor-programmable UVLO threshold for HV buck converter
- Programmed 1ms soft-start time for HV buck converter
- Selectable PWM and PFM modes of operation
- External clock synchronization
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX17673AATI+
Automotive Qualification Standard
-
Silicon Core Number
MAX17673AATI+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001