Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £76.600 |
Price for:Each
Minimum: 1
Multiple: 1
£76.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7F105EFJ-EVK-001
Order Code4137488
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD7F105EFJ-C
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEval Board BD7F105EFJ-C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
BD7F105EFJ-EVK-001 is a BD7F105EFJ-C evaluation board. This evaluation board outputs an isolated 16.5V voltage from an input of 8V to 32V, and can output a maximum output current of 0.25A. BD7F105EFJ-C is an isolated flyback converter that does not require a photocoupler. Feedback circuit by the transformer’s tertiary winding or photocouplers becomes unnecessary, contributing to reduction of set parts. It also has a number of built-in protection functions that enable the design of isolated power supply applications for high reliability.
- Maximum output power is 4W
- Standby power is 40mW typ(IOUT = 0A VIN = 12V)
- Power supply efficiency is 80% (POUT = 2W)
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD7F105EFJ-C
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
BD7F105EFJ-C
Application Sub Type
Isolated Flyback Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1