Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £19.450 |
Product Information
Product Overview
EVM54304-MN-01A is an evaluation board designed to demonstrate the capabilities of MPM54304, a 4-channel output power module with an I2C interface. Channels 1 and 2 can deliver up to 3A (or a shared 6A) of continuous output current. Channels 3 and 4 can deliver up to 2A (or a shared 4A) of continuous output current. The MPM54304 integrates four high-efficiency, step-down DC/DC converters, four inductors and an I2C interface. Channels 1 and 2 can be paralleled to provide up to 6A of output current. Channels 3 and 4 can be paralleled to provide up to 4A of output current. The MPM54304 features constant-on-time (COT) control to provide a fast load transient response. The output voltage can be configured via the I2C bus or preset two times by multiple-time programmable (MTP) e-fuse. VOUT can also be adjusted via external resistor divider. When VOUT is set via the resistor divider, each channel’s soft-start time is same. The start-up and shutdown sequences are configurable via the MTP.
- 4V to 16V operating input voltage range
- Wide output voltage range
- 0.55V to 5.4V configurable I2C interface
- 0.6V to 7V or VIN x DMAX (If VIN exceeds 7V), external resistor divider
- Interleaved operation, configurable multi-functional GPIO pin
- I2C interface and configurable parameters
- Preset to MPM54304GMN-0000 configuration
- Used for FPGAs, multi-rail power systems, MCU power supplies and digital signal processors (DSPs)
- Forced PWM, auto-PWM and auto-PFM modes
- Start-up and shutdown sequencing, overcurrent and overvoltage protection threshold
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MPM54304GMN-0000
-
MPM54304GMN-0000
Step Down DC / DC Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate