Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £19.190 |
Product Information
Product Overview
EVL28167-A-Q-00A is an evaluation board for the MP28167-A, a high-efficiency, synchronous buck-boost converter with four integrated power switches and an I2C interface. Device can regulate output voltages across a wide input voltage supply range (2.8V to 22V). The MP28167-A’s integrated output voltage scaling and configurable output current limit functions are ideal for USB power delivery (PD) applications. In buck mode, the MP28167-A uses constant on-time (COT) control. In boost mode, it uses constant-off-time control. This provides fast load transient response and a smooth buckboost mode transient. It features automatic pulse-frequency modulation (PFM) and pulse-width modulation (PWM) modes, forced PWM mode, as well as configurable constant current (CC) limiting and soft start (SS). These features provide flexible design options for different applications. MP28167-A is available in a QFN-16 package. Used in USB power delivery for sourcing ports and buck-boost bus voltage supplies.
- Configurable output voltage via the FB pin
- 0.08V to 1.637V reference voltage (VREF) range with 0.8mV resolution via I2C (default VREF is 1V )
- 3A output current or 4A input current, four internal and low RDS(ON) power MOSFETs
- Accurate constant current (CC) output current limit with internal sensing
- Requires a minimal number of readily available, standard external components
- Line drop compensation, overtemperature protection, 500KHz/750KHz configurable switching frequency
- Overvoltage protection (OVP) with hicc-up mode, short circuit protection (SCP) with hicc-up mode
- I2C interface and one-time programmable (OTP) non-volatile memory
- Configurable EN shutdown discharge
- Optimized performance with MPS inductor MPL-AL6050 series
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP28167GQ-A
-
MP28167GQ-A
Synchronous Buck-Boost Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate