Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £33.080 |
Price for:Each
Minimum: 1
Multiple: 1
£33.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD70522GUL-EVK-101
Order Code2857998
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD70522GUL
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board BD70522GUL
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
BD70522GUL ultra-low buck converter evaluation board evaluates BD70522GUL synchronous buck DC/DC converter. BD70522GUL converter is a power supply solution designed for battery powered devices. 180nA quiescent current and ULP (Ultra-low Power) mode enable excellent light load efficiency at 10μA load, extending battery life, while output currents up to 500mA are supported. Users can select from among 9 pre-set output voltages via the VSEL pin. And when the input voltage gets close to the output voltage, the IC enters 100% ON mode that stops switching operation.
- Nano Energy switching regulator
- 9 selectable output voltages (1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.2V, 3.3V)
- Power good output
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD70522GUL
Automotive Qualification Standard
-
Silicon Core Number
BD70522GUL
Application Sub Type
Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025