Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £125.080 |
Price for:Each
Minimum: 1
Multiple: 1
£125.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL4984-350W
Order Code3228671
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL4984D
Kit Application TypePower Management
Application Sub TypeCCM PFC Controller
Kit ContentsDemonstration Board L4984D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration board based on the new L4984D continuous conduction mode PFC controller, implements a 350W wide range input PFC pre-conditioner. It is suitable for all SMPS from 150W to several KWs and is compliant with IEC61000-3-2 and JEITA-MITI standards.
- Line voltage range from 90VAC to 265VAC, minimum line frequency (fL) of 47Hz
- Regulated output voltage of 400V
- Rated output power of 350W
- Maximum 2 fL output voltage ripple of 12.5V (peak-to-peak)
- Hold-up time of 20ms (VDROP after hold-up time: 300V)
- Switching frequency of 70KHz
- Minimum efficiency of 94% (at Vin = 90VAC, Pout = 350W)
- single-side, 70µm PCB (CEM-1, 112 x 114mm)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Demonstration Board L4984D
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
L4984D
Application Sub Type
CCM PFC Controller
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63