Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £268.240 |
Price for:Each
Minimum: 1
Multiple: 1
£268.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P061MF-EVK-001
Order Code4157414
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM2P061MF-ZE2
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEvaluation Board BM2P061MF-ZE2
Product Range-
SVHCTo Be Advised
Product Overview
BM2P061MF-EVK-001 is a BM2P061MF Evaluation Board. The evaluation board outputs an isolated 5 V voltage, an isolated 12 V voltage and a non-isolated 18.7 V output from a 90 Vac to 264 Vac input, The maximum output power can output 24W. BM2P061MF which is PWM method DC/DC converter IC built-in 650 V MOSFET is used. Low on-resistance 1ohm 650V MOSFET built-in contributes to high efficiency (84.5 % typ). PWM controller for AC / DC power supplies, the BM2P061MF provides the optimum system for all products with outlets.
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM2P061MF-ZE2
SVHC
To Be Advised
Silicon Core Number
BM2P061MF-ZE2
Application Sub Type
Isolated Flyback Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001