Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA102V2
Order Code2675787
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £101.900 |
Price for:Each
Minimum: 1
Multiple: 1
£101.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA102V2
Order Code2675787
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6562A
Kit Application TypePower Management
Application Sub TypePower Factor Correction (PFC)
Kit ContentsEval Board L6562A
Product Range-
Product Overview
The STEVAL-ISA102V2 from STMicroelectronics is a 80W high performance transition mode PFC evaluation board based on L6562A. The L6562A is a current-mode PFC controller operating in transition mode (TM). With the same pin-out as its L6562 predecessor, the L6562A offers improved performance mainly in terms of efficiency and noise immunity. The STEVAL-ISA102V2 implements an 80W, wide-range mains input and a PFC pre-conditioner suitable for lighting, adapters and consumer SMPS, etc.
- Line voltage range from 88VAC to 265VAC
- Minimum line frequency (fL ) is 47Hz
- Regulated output voltage is 400V
- Rated output power is 80W
- Maximum 2fL output voltage ripple is 10Vp-p
- Hold-up time is 20ms (VDROP after hold-up time is 300V)
- Minimum switching frequency is 35KHz
- Minimum estimated efficiency is 92% (VIN = 90VAC , POUT = 80W)
- PCB type and size is single side, 35μm, CEM-1, 108mm x 57mm
Applications
Power Management
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board L6562A
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
L6562A
Application Sub Type
Power Factor Correction (PFC)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0849