Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £40.020 |
Product Information
Product Overview
KITACTBRD60R065S7TOBO1 is a line rectifier module featuring 600V CoolMOS™ S7 with integrated control and driving scheme. The active- bridge board KIT_ACT_BRD_60R065S7 aims to replace the standard diode bridge rectifiers with an active full-bridge for line rectification in standard CCM boost PFCs. The board is equipped with all control and driving circuitries and has to be connected via 5 pins: to line and neutral of the input AC network, to DC+ and DC- at the input of the boost converter and to the 12V supply for the driving logic. The GND of the logic is linked to DC-. Suitable for Power supplies (SMPS) and telecom applications.
- 65mohm active-bridge daughter card
- Active-bridge daughter card for line rectification
- Integrated control and driving scheme
- Efficiency increases compared to standard bridge solution
- Extremely compact design (almost the same size as that of the standard bridge)
- Lower temperature rises compared to standard bridge solution
- No need for heatsink connection
- Input voltage range from 85 to 265VAC
- On board: SR controller (IR11688S), 600V MOSFET (IPT60R065S7), isolated gate driver (2EDF7275F)
Technical Specifications
Infineon
Power Management
Eval Board IPT60R065S7
No SVHC (21-Jan-2025)
IPT60R065S7
CCM PFC Controller
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate